|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX258ATA+
Manufacturer Part #:

MAX258ATA+

Manufacturer:

Description:
Gate Drivers Quad-Mode PCS/ Cell/GPS LNA/Mixers
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Product: Driver ICs - Various
Number of Drivers: 1 Driver
Configuration: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Operating Supply Current: 2.1 mA
Maximum Operating Temperature: + 125 C
Type: Isolated Drivers
Series: MAX258
Packaging: Cut Tape
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Pd - Power Dissipation: 1333.3 mW
Factory Pack Quantity: 1
Part # Aliases: MAX258
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX258ATA+T MAX258ATA+T Reel Factory Stock Available $3.06 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,320
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,050
JMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,142
LB Q39G-L2N2-35-1 Standard LEDs - SMD 84,050
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 228,850
EP3C25F324C6N FPGA - Field Programmable Gate Array 89
B82789C0513N002 Common Mode Filters / Chokes 5,241
LD2981ABU50TR LDO Voltage Regulators 5,184
LD39050PU33R LDO Voltage Regulators 3,872
B72210S0140K101 Varistors 6,727
Real Time Availability
Stock:
435 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 435 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$12.79
25:
$11.63
50:
$10.90
100:
$8.72
250:
$8.58

To add to a project, please Log In.

169156799 197847692 122262739 106889023 147914401 188492425 181726193 128534242Alternative Packaging