|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2471EUTT
Manufacturer Part #:

MAX2471EUT+T

Manufacturer:

Description:
RF Amplifier 10MHz - 500MHz VCO Buffer Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Buffer Amplifier
Operating Frequency: 500 MHz
Gain: 15.6 dB
NF - Noise Figure: 8.4 dB
Test Frequency: 500 MHz
Operating Supply Voltage: 3 V, 5 V
Operating Supply Current: 5.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Isolation dB: 57 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 696 mW
Series: MAX2471
Factory Pack Quantity: 2500
Part # Aliases: MAX2471
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2471EUT+ MAX2471EUT+ In Stock $2.29 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89S52-24AU 8-bit Microcontrollers - MCU 973
MAX2470EUT+T RF Amplifier 3,287
DS1882Z-050+ Digital Potentiometer ICs 2,213
BBY40,215 Varactor Diodes 4,611
GRM1555C1H330FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,245
HEF4520BT,653 Counter ICs 4,045
GRM31MR71E224JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,887
12063A221JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 580
BFR93A,215 RF Bipolar Transistors 411
Real Time Availability
Stock:
2,347 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.76
25:
$2.13
50:
$2.02
100:
$1.86
250:
$1.77
500:
$1.70
$1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.29
$1.25
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172355737 155684224 178914046 167446393 197847692 147914401Alternative Packaging