|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2470EUTT
Manufacturer Part #:

MAX2470EUT+T

Manufacturer:

Description:
RF Amplifier 10MHz - 500MHz VCO Buffer Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Buffer Amplifier
Operating Frequency: 10 MHz to 500 MHz
Gain: 14 dB
NF - Noise Figure: 10.2 dB
Test Frequency: 200 MHz
Operating Supply Voltage: 3.3 V
Operating Supply Current: 5.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Isolation dB: 48 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 696 mW
Series: MAX2470
Factory Pack Quantity: 2500
Part # Aliases: MAX2470
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2470EUT+ MAX2470EUT+ Tube In Stock $3.78 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
NUCLEO-F411RE Development Boards & Kits - ARM 217
PCI9056-BA66BI G PCI Interface IC 633
BC847BW,115 Bipolar Transistors - BJT 691,723
MAX9180EXT+T LVDS Interface IC 2,898
132172 RF Adapters - In Series 1,230
132360 RF Terminators 4,915
KPJXHT-4S-S DC Power Connectors 448
MAX2471EUT+T RF Amplifier 2,347
Real Time Availability
Stock:
3,287 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.26
25:
$2.51
50:
$2.39
100:
$2.20
250:
$2.09
500:
$2.01
$1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.52
$1.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172355737 155684224 178914046 167446393 197847692 147914401Alternative Packaging