|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX24002TL+
Manufacturer Part #:

MAX24002TL+

Manufacturer:

Description:
Laser Driver 2.5G Continuous Mode Laser Transceiver
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 2.5 Gbps
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 95 C
Package / Case: TQFN-40
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 136 mA
Pd - Power Dissipation: 2857.1 mW
Series: MAX24002
Type: Laser Driver
Part # Aliases: 90-Y24002+XS1 MAX24002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 100 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$13.16
25:
$11.96
50:
$11.22
100:
$8.97

To add to a project, please Log In.

135683326 121159121 197847692 151682008