|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX24001TL+
Manufacturer Part #:

MAX24001TL+

Manufacturer:

Description:
Laser Driver 2.5G Burst Mode Laser Xcvr
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Data Rate: 2.5 Gbps
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 95 C
Package / Case: TQFN-40
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 136 mA
Pd - Power Dissipation: 2857.1 mW
Series: MAX24001
Type: Laser Driver
Part # Aliases: 90-Y24001+XS1 MAX24001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
527 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 527 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.73
25:
$9.95
50:
$8.40
100:
$8.15
$7.18

To add to a project, please Log In.

135683326 151682008