|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX233CPP-
Manufacturer Part #:

MAX233CPP

Manufacturer:

Description:
RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-232 Interface IC
RoHS: No
Function: Transceiver
Data Rate: 120 kb/s
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 5 V
Operating Supply Current: 10 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Packaging: Tube
Brand: Maxim Integrated
Product: RS-232 Transceivers
Propagation Delay Time: 10 us
Series: MAX233
Shutdown: Without Shutdown
Factory Pack Quantity: 18
Part # Aliases: MAX233
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+PAR Board Mount Temperature Sensors 3,378
LG R971-KN-1 Standard LEDs - SMD 179,462
MIC5891YN Latches 1,702
LM7805CT Linear Voltage Regulators 14,194
22-23-2041 Headers & Wire Housings 35,601
74HC244D,653 Buffers & Line Drivers 2,798
BK/1A5018-10-R Fuse Clips 827
3386P-1-102TLF Trimmer Resistors - Through Hole 231
LM2575-12YN Voltage Regulators - Switching Regulators 278
MAX188DCPP+ Analog to Digital Converters - ADC 299
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 8 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$6.36

To add to a project, please Log In.

197847692