Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX232ESE
Manufacturer Part #:

MAX232ESE+

Manufacturer:

Description: RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver
Silverlight Page 356, Mouser Enhanced Catalog
PDF Page 356, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 120 Kbps
Operating Supply Voltage: 5 V
Supply Current: 10 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-16 Narrow
Packaging: Tube
Function: Transceiver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Drivers: 2
Number of I/Os: 8
Number of Receivers: 2
Propagation Delay Time ns: 10 us
Series: MAX220, MAX222, MAX223, MAX225, MAX230, MAX231, MAX232, MAX232A, MAX233, MAX233A, MAX234, MAX235, MAX236, MAX237, MAX238, MAX239, MAX240, MAX241, MAX242, MAX243, MAX244, MAX245, MAX246, MAX247, MAX248, MAX249
Shutdown: No
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX232ESET MAX232ESE+T REEL 2,500 Can Ship Immediately $4.25 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,013 Can Ship Immediately

On Order: 750 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.39
  25: $3.07
  50: $2.15
  100: $1.93
  500: $1.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.59
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
LP38690DT-3.3/NOPB
Low Dropout Regulators - LDO 1A LDO CMOS Linear Re ...
Texas Instruments
1: $1.29
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
OKR-T/3-W12-C
DC/DC Converters 12V in 0.591V-6V out 15.3W
Murata Power Solutions
1: $6.20
MAX13485EESA+
RS-422/RS-485 Interface IC Half-Dplx RS-485/422 5V ...
Maxim Integrated
1: $3.39
FDP032N08
MOSFET 75V N-Channel PowerTrench
Fairchild Semiconductor
1: $5.67
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
SN74HC14D
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.46
MAX3232IDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.19
DS1307N+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
3224W-1-501E
Trimmer Resistors - SMD 4mm 500ohms 10% Square Cer ...
Bourns
1: $5.22
CY62256NLL-55SNXI
SRAM SLo 5.0V ULTRA LoPwr 32Kx8 PbFree SRAM
Cypress Semiconductor
1: $2.98
MMBT2907A
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.20
SST25VF032B-66-4I-S2AF
Flash 32M (4Mx8) 66MHz 2.7-3.6V Industrial
Microchip Technology
1: $2.22
74HCT573D,652
Latches OCTAL D LATCH 3STATE
NXP Semiconductors
1: $0.45
MC7805BTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.56
MAX708TCSA+
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $9.41
74HC123D,652
Monostable Multivibrator DUAL MONO RETRIG
NXP Semiconductors
1: $0.39


154952639 164759148 190643050Alternative Packaging