Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX232ACSET
Manufacturer Part #:

MAX232ACSE+T

Manufacturer:

Description: RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 200 Kbps
Operating Supply Voltage: 5 V
Supply Current: 10 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Reel
Function: Transmitter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Drivers: 2
Number of I/Os: 8
Number of Receivers: 2
Propagation Delay Time ns: 3.5 us, 1 us
Series: MAX220, MAX222, MAX223, MAX225, MAX230, MAX231, MAX232, MAX232A, MAX233, MAX233A, MAX234, MAX235, MAX236, MAX237, MAX238, MAX239, MAX240, MAX241, MAX242, MAX243, MAX244, MAX245, MAX246, MAX247, MAX248, MAX249
Shutdown: No
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX232ACSE MAX232ACSE+ TUBE 2,631 Can Ship Immediately $6.08 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 3 Weeks  

Quantities greater than 2500 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.86
  25: $3.92
  50: $3.17
  250: $3.11
  500: $2.76
  1,000: $2.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.66
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


190643050 151628891 164759148Alternative Packaging