Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX21000+
Manufacturer Part #:

MAX21000+

Manufacturer:

Description:
Gyroscopes 3-AXIS GYRO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Range: +/- 31.5 deg/s, +/- 62.5 deg/s, +/- 125 deg/s, +/- 250 deg/s, +/- 500 deg/s, +/- 1000 deg/s, +/- 2000 deg/s
Output Type: Digital
Sensitivity: 960 digit/dps
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Supply Current: 5.4 mA
Package / Case: LGA-16
Acceleration: 10000 g
Bandwidth: 400 Hz
Brand: Maxim Integrated
Digital Output - Bus Interface: I2C, SPI
Digital Output - Number of Bits: 16 bit
Height: 0.9 mm
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX21000
Factory Pack Quantity: 100
Width: 3 mm
Part # Aliases: 90-N2100+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX21000+T MAX21000+T Reel In Stock $4.76 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,361 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.76
  25: $4.32
  50: $4.05
  100: $3.24
  250: $3.19
  500: $3.03
  1,000: $2.92
  2,000: $2.81
  5,000: Quote

To add to a project, please Log In.

193184710 107863422 144949695 163658964 126916482 142336017 148880437 195346910Alternative Packaging