Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2062ETM+
Manufacturer Part #:

MAX2062ETM+

Manufacturer:

Description: RF Amplifier Dual 50MHz - 1GHz Ser/Parallel Analog
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: General Purpose Amplifier
Operating Frequency: 50 MHz to 1 GHz
Power Gain Typ: 18.9 dB
Noise Figure: 7.6 dB
P1dB: 18.8 dBm
Output Intercept Point: 37.4 dBm
Operating Supply Voltage: 5 V
Supply Current: 148 mA
Test Frequency: 350 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-48
Packaging: Tube
Brand: Maxim Integrated
Maximum Power Dissipation: 5.3 W
Minimum Operating Temperature: - 40 C
Series: MAX2062
Factory Pack Quantity: 43
Part # Aliases: MAX2062
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
86 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  

Quantities greater than 86 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.66
  25: $18.15
  50: $16.91
  100: $16.51
  250: $15.97
  500: $15.00
  1,000: Quote

To add to a project, please Log In.


146949742 120712518 136898559