|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1986ETE
Manufacturer Part #:

MAX1986ETE+

Manufacturer:

Description:
LED Lighting Drivers High-Efficiency White LED Driver
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Maximum Supply Current: 400 uA
Mounting Style: SMD/SMT
Package / Case: QFN-16
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 1349 mW
Series: MAX1986
Factory Pack Quantity: 75
Part # Aliases: MAX1986
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


167188164 147037330 121159121 174962586 151682008 170638211