|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX19793ETX+
Manufacturer Part #:

MAX19793ETX+

Manufacturer:

Description:
Attenuators 2000MHz to 5000MHz Attenuator
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 46.6 dB
Maximum Frequency: 6 GHz
Number of Bits: 10 bit
Impedance: 50 Ohms
Package / Case: TQFN-36
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Brand: Maxim Integrated
Minimum Frequency: 1.5 GHz
Mounting Style: SMD/SMT
Packaging: Tube
Power Rating: 20 dBm
Series: MAX19793
Factory Pack Quantity: 50
Type: Dual Analog Voltage Variable Attenuator
Part # Aliases: MAX19793
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX19793ETX+T MAX19793ETX+T Reel Non-Stocked $7.59 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 31 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$14.04
25:
$12.76

To add to a project, please Log In.

147914401 197847692Alternative Packaging