|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX19792ETX+
Manufacturer Part #:

MAX19792ETX+

Manufacturer:

Description:
Attenuators 500MHz to 3000MHz Attenuator
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 46.4 dB
Maximum Frequency: 4 GHz
Number of Bits: 10 bit
Impedance: 50 Ohms
Package / Case: TQFN-36
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Brand: Maxim Integrated
Minimum Frequency: 500 MHz
Mounting Style: SMD/SMT
Packaging: Tube
Power Rating: 20 dBm
Series: MAX19792
Factory Pack Quantity: 50
Type: Dual Analog Voltage Variable Attenuator
Part # Aliases: MAX19792
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX19792ETX+T MAX19792ETX+T Reel Non-Stocked $5.96 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
BMA255 Accelerometers 2,193
2450BM15A0002E Signal Conditioning 53,678
MAX976EUA+ Analog Comparators 1,369
WIZ810MJ Ethernet Modules 185
1812L020/60DR Resettable Fuses - PPTC 1,606
PIC18F45K80-I/PT 8-bit Microcontrollers - MCU 1,975
2450AT42A100E Antennas 13,659
DS2484R+T I/O Controller Interface IC 8,166
104S Transformers Audio & Signal 7
Real Time Availability
Stock:
78 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 78 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$9.98
50:
$9.36

To add to a project, please Log In.

197847692 147914401Alternative Packaging