Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1978EVKIT
Manufacturer Part #:

MAX1978EVKIT

Manufacturer:

Description:
Switch IC Development Tools MAX1978 EVAL KIT
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: No
Product: Evaluation Kits
Type: Power Switches
Tool Is For Evaluation Of: MAX1978
Brand: Maxim Integrated
Packaging: Bulk
Series: MAX1978
Part # Aliases: MAX1978
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $101.25
  2: $99.63
  5: $98.01
  10: $97.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX1978ETM+
Power Management Specialized Integrated Temp Ctlr ...
Maxim Integrated
1: $34.86


153566726 197847692 147914401 192564755