|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1968EUI
Manufacturer Part #:

MAX1968EUI+

Manufacturer:

Description:
Gate Drivers Power Driver for Peltier TEC Modules
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Product: Half-Bridge Drivers
Number of Drivers: 1 Driver
Output Current: 3 A
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Operating Supply Current: 3 mA
Maximum Operating Temperature: + 85 C
Type: Non-Inverting
Series: MAX1968
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 1.9 W
Factory Pack Quantity: 50
Part # Aliases: MAX1968
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1968EUIT MAX1968EUI+T Reel Non-Stocked Lead-Time 6 Weeks $22.04 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
94HAB08T Coded Rotary Switches 3,547
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,594
ADUM7641CRQZ Digital Isolators 632
CRCW0805100RFKEA Thick Film Resistors - SMD 227,823
CRCW0805100KFKEA Thick Film Resistors - SMD 276,183
C0805C104J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,721
C1210C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,623
MC74HC151ADTR2G Encoders, Decoders, Multiplexers & Demultiplexers 6,893
CRCW080510K0FKTA Thick Film Resistors - SMD 195,972
MSS1210-224KEB Fixed Inductors 959
Real Time Availability
Stock:
1,525 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.51
25:
$31.33
50:
$29.54
100:
$25.22
250:
$20.89
500:
$20.37

To add to a project, please Log In.

197847692 181726193 147914401 188492425 128534242 106889023Alternative Packaging