|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1916EZTT
Manufacturer Part #:

MAX1916EZT+T

Manufacturer:

Description:
LED Lighting Drivers Triple White LED Bias Supply
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Low Level Output Current: 60 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 727 mW
Series: MAX1916
Factory Pack Quantity: 2500
Part # Aliases: MAX1916
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491A104K035AT Tantalum Capacitors - Solid SMD 70,398
HI1206T161R-10 EMI Filter Beads, Chips & Arrays 10
2114-V-RC Fixed Inductors 1,725
MAX1795EUA+ Voltage Regulators - Switching Regulators 419
PFC-W0805LF-03-1073-B Thin Film Resistors - SMD 1,201
TPSD476K016R0150 Tantalum Capacitors - Solid SMD 1,387
C0805C104J3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,217
TPSC226K020R0150 Tantalum Capacitors - Solid SMD 1,126
PFC-W0805LF-03-4992-B Thin Film Resistors - SMD 997
TNPW0805221KBEEN Thin Film Resistors - SMD 18
Real Time Availability
Stock:
543 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.47
25:
$1.90
50:
$1.81
100:
$1.67
250:
$1.58
500:
$1.52
$1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.15
$1.12
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167188164 185609555 199088328 113334103 191336779 171216799 129069076 147037330 121159121 151682008 170638211 134489215 146259450 147914401 174962586 128534242 167623012 197847692