Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX186CCWP
Manufacturer Part #:

MAX186CCWP+

Manufacturer:

Description: Analog to Digital Converters - ADC 12-Bit 8Ch 133ksps 5.25V Precision ADC
Mouser Online Catalog Page 410, Mouser Online Catalog
PDF Page 410, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 8 Channel/4 Channel
Architecture: SAR
Conversion Rate: 133 kS/s
Resolution: 12 bit
Input Type: Single-Ended/Differential
Interface Type: 4-Wire (SPI, Microwire, QSPI, TMS320)
Operating Supply Voltage: +/- 5 V, + 5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SO-20
Brand: Maxim Integrated
Maximum Power Dissipation: 800 mW
Minimum Operating Temperature: 0 C
Number of Converters: 1 Converter
Packaging: Tube
Series: MAX186C
SNR: Yes
Factory Pack Quantity: 36
Voltage Reference: Internal 4.096 V or External
Part # Aliases: MAX186C
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX186CCWP+T MAX186CCWP+T Reel Non-Stocked Lead-Time 11 Weeks $14.02 793
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.16
  25: $18.22
  100: $17.31
  500: $17.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN42-I/RM
Bluetooth / 802.15.1 Modules Class 2.1 Bluetooth M ...
Microchip Technology
1: $18.32
MAX5712EUT+T
Digital to Analog Converters - DAC 12-Bit Precisio ...
Maxim Integrated
1: $3.79
DF13-2630SCFA
Headers & Wire Housings FEMALE CONTACT GOLD 26-30A ...
Hirose Connector
1: $0.12
ADG5234BRUZ
Analog Switch ICs High VTG Latch-Up Proof Quad SPD ...
Analog Devices
1: $7.27
Si7020-A10-GM1
Board Mount Humidity Sensors Digital RH (+/-3%) & ...
Silicon Labs
1: $3.82
AD5290YRMZ10
Digital Potentiometer ICs IC +/-15V 8-Bit
Analog Devices
1: $4.97
MC-306 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Epson Timing
1: $0.80
FSM2JSMA
Tactile Switches 6 X 6 BLK BTN 160G
TE Connectivity / Alcoswitch
1: $0.28
MAX355CWE+
Multiplexer Switch ICs 4:1 2Ch Fault-Prtct Analog ...
Maxim Integrated
1: $7.70
MAX354CWE+
Multiplexer Switch ICs 8:1 Fault-Protected Analog ...
Maxim Integrated
1: $7.77
43045-0212
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.83
MCP1320T-29LE/OT
Supervisory Circuits Active low P-P
Microchip Technology
1: $0.62
MCP1700T-3302E/MB
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.16
0485001.DR
Surface Mount Fuses 600V 1A Fast Acting
Littelfuse
1: $5.32
TLE4729G
Motor / Motion / Ignition Controllers & Drivers 2- ...
Infineon Technologies
1: $5.04
MAX515ESA+
Digital to Analog Converters - DAC 10-Bit Precisio ...
Maxim Integrated
1: $7.57
LM2595S-12/NOPB
Voltage Regulators - Switching Regulators pwr Cnvt ...
Texas Instruments
1: $4.84
ECS-8FMX-010-TR
Standard Clock Oscillators 1MHz 5Volts -40C +85C
ECS
1: $2.97
4606X-101-474LF
Resistor Networks & Arrays 6pins 470Kohms Bussed
Bourns
1: $0.27


129340357 146129527 147914401 191879080 197847692Alternative Packaging