Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX186AEPP
Manufacturer Part #:

MAX186AEPP+

Manufacturer:

Description: Analog to Digital Converters - ADC 12-Bit 8Ch 133ksps 5.25V Precision ADC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 8 Channel/4 Channel
Architecture: SAR
Conversion Rate: 133 kS/s
Resolution: 12 bit
Input Type: Single-Ended/Differential
Interface Type: SPI
Operating Supply Voltage: +/- 5 V, + 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Brand: Maxim Integrated
Maximum Power Dissipation: 889 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1 Converter
Packaging: Tube
Series: MAX186A
SNR: Yes
Factory Pack Quantity: 18
Voltage Reference: 4.096 V
Part # Aliases: MAX186A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
121 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.01
  25: $56.46
  50: $51.79
  100: $50.63
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
UCC3806DW
Switching Controllers Low Power Dual Out Current M ...
Texas Instruments
1: $11.02
MAX1771ESA+
Switching Controllers 12/Adj V Low IQ Step-Up
Maxim Integrated
1: $7.53
C0805T104K5RALTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.72
USB-RS232-WE-1800-BT_0.0
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $23.50
ADR02AUJZ-REEL7
Voltage References Ultracompact Prec 5V
Analog Devices
1: $2.73
AD9826KRSZ
Video A/D Converter ICs 16-Bit Imaging Signal Proc ...
Analog Devices
1: $11.17
OP2177ARZ-REEL7
Precision Amplifiers Prec Low Noise Low Input Bias ...
Analog Devices
1: $3.73
2743019447
EMI Filter Beads, Chips & Arrays 43 SM BEAD Z=47 O ...
Fair-Rite
1: $0.12
E-L9826TR
Gate Drivers Octal Low Side
STMicroelectronics
1: $3.50
AD8027ARTZ-REEL7
High Speed Operational Amplifiers Low Distortion H ...
Analog Devices
1: $2.62
50394-8200
Headers & Wire Housings LOOSE TERMINALS
Molex
1: $0.18
SN74LVC2G04DCKR
Inverters Dual.
Texas Instruments
1: $0.57
1-338168-2
D-Sub Standard Connectors 9POL HDP20 PLUG PLUG 9P ...
TE Connectivity / AMP
1: $3.44
MAX211IDBR
RS-232 Interface IC 5V MultiCh Line Driver/Receive ...
Texas Instruments
1: $2.18
INA271AIDR
Current & Power Monitors & Regulators Vltg Output ...
Texas Instruments
1: $2.44
1-338170-2
D-Sub Standard Connectors PLUG 25P R/A T/H 30GOLD
TE Connectivity / AMP
1: $6.93
HCPL-7851#300
Optically Isolated Amplifiers 100kHz 1500Vdc Herme ...
Avago Technologies
1: $147.97
FXUB66.01.0150C
Antennas MaximusUltraWideband 150mm 1.37MHF ANT
Taoglas
1: $18.27
HSSR-7111#300
Solid State Relays - PCB Mount 90V/1.0 ohm MOSFET ...
Avago Technologies
6: $98.23


197847692 120712697 129340357 191879080 146129527 147914401