Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1840EUBT
Manufacturer Part #:

MAX1840EUB+T

Manufacturer:

Description:
Translation - Voltage Levels SIM/Smart-Card Level Translator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Low-Voltage Level Translators
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Brand: Maxim Integrated
Input Type: CMOS
Maximum Power Dissipation: 444 mW
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Type: CMOS
Packaging: Reel
Series: MAX1840
Factory Pack Quantity: 2500
Supply Current: 5 uA, 0.8 mA
Part # Aliases: MAX1840
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1840EUB MAX1840EUB+ Tube In Stock $4.03 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 588,636
TXB0108PWR Translation - Voltage Levels 18,790
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,474
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 205,537
MAX3370EXK+T Translation - Voltage Levels 8,229
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,593,434
ES01MSABE Slide Switches 323
STLD40DPUR LED Lighting Drivers 2,422
STMPE811QTR Interface - I/O Expanders 4,950
TPS73718DCQR LDO Voltage Regulators 516
Real Time Availability
Stock:
1,270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 1270 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.15
  25: $2.86
  50: $2.69
  100: $2.15
  250: $2.11
  500: $2.01
  1,000: $1.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.78
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401Alternative Packaging