|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-17710GB20EVKIT#
Manufacturer Part #:

MAX17710GB20EVKIT#

Manufacturer:

Description:
Power Management IC Development Tools MAX17710 EVAL KIT W/ MEC201 CELL
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: Battery Management
Tool Is For Evaluation Of: MAX17710GB
Output Voltage: 1.8 V
Brand: Maxim Integrated
Packaging: Bulk
Series: MAX17710
Part # Aliases: 90-NC01K#B02 MAX17710
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX17710GB+T Battery Management 692
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 724
EFL700A39-RL Electronic Battery 193
EZ430-RF2500-SEH Power Management IC Development Tools 4
BQ25505EVM-218 Power Management IC Development Tools 14
GALILEO1.Y Development Boards & Kits - x86 63
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$219.75
5:
$210.52

To add to a project, please Log In.

196673666 100195920 153566726 197847692 192564755 147914401