|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX17710GB+T
Manufacturer Part #:

MAX17710GB+T

Manufacturer:

Description:
Battery Management uPower Battery Charger/Protector
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Battery Management
RoHS: RoHS Compliant Details
Output Voltage: 1.8 V, 2.3 V, 3.3 V
Output Current: 625 nA
Package / Case: DFN-EP-12
Packaging: Reel
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Series: MAX17710
Factory Pack Quantity: 2500
Part # Aliases: 90-NC01G+BTR MAX17710
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX17710GB+ MAX17710GB+ In Stock $16.54 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX17710GB20EVKIT# Power Management IC Development Tools 5
ImageMfr. Part #DescriptionStock 
ATL431AIDBZR Voltage References 3,861
FT232RL-REEL USB Interface IC 132,275
FT2232HL-REEL USB Interface IC 15,103
OKR-T/3-W12-C Non-Isolated DC/DC Converters 1,956
TPS61200DRCR Voltage Regulators - Switching Regulators 8,716
DN3525N8-G MOSFET 45,300
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
MAX9064EUK+T Analog Comparators 22,042
BQ25504RGTT Battery Management 1,086
Real Time Availability
Stock:
692 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 692 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$16.23
25:
$12.49
50:
$11.87
100:
$11.57
250:
$11.18
500:
$9.53
$7.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$7.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194456369 196673666 153566726 197847692 106889023 147914401 188492425 128534242Alternative Packaging