|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX17515ELI+
Manufacturer Part #:

MAX17515ELI+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 5v, 5A Power Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SIP-28
Output Voltage: 0.75 V to 3.6 V
Output Current: 5 A
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.4 V
Switching Frequency: 1 MHz
Maximum Operating Temperature: + 85 C
Series: MAX17515
Brand: Maxim Integrated
Input Voltage: 2.4 V to 5.5 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 62 uA
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Shutdown: Shutdown
Factory Pack Quantity: 1
Supply Voltage - Min: 2.4 V
Type: High Efficiency Synchronous Step-Down
Part # Aliases: MAX17515
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX17515ELI+T MAX17515ELI+T Reel Non-Stocked Lead-Time 7 Weeks $3.75 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX360D-B-10P USB Connectors 18,534
TPS61170DRVR Voltage Regulators - Switching Regulators 5,382
27E893 Relay Sockets & Hardware 685
MBR120VLSFT1G Schottky Diodes & Rectifiers 55,110
10103592-0001LF USB Connectors 40,096
PA1005.100NLT Current Transformers 3,494
MAX9912EKA+T Operational Amplifiers - Op Amps 7,745
BSS84 MOSFET 66,763
MAX15118EWI+ Voltage Regulators - Switching Regulators 92
PA0512.151NLT Fixed Inductors 662
Real Time Availability
Stock:
547 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.28
25:
$6.78
50:
$5.73
100:
$4.56
500:
$4.18
$4.11
$3.96

To add to a project, please Log In.

158451729 197847692 147914401 106889023 146182906 153995796 188492425 110087055 128534242 128538014 158646201 163057225Alternative Packaging