|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX17503ATP+
Manufacturer Part #:

MAX17503ATP+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 60V 2.5A Synch Step Down Converter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-20
Output Voltage: 4.5 V to 5.5 V
Output Current: 2.5 A
Input Voltage MAX: 60 V
Topology: Buck
Switching Frequency: 1 MHz
Series: MAX17503
Brand: Maxim Integrated
Packaging: Reel
Tradename: Himalaya
Type: Synchronous Step Down Converter
Part # Aliases: MAX17503
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX17503ATP+T MAX17503ATP+T Reel In Stock $4.57 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,245,835
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,270
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,600
OVSRRGBCC3 Standard LEDs - SMD 21,104
A10340 Antennas 2,544
LIS3DH Accelerometers 574
STM32L051C6T6 ARM Microcontrollers - MCU 5,000
12061C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,870
TMP101NA/3K Board Mount Temperature Sensors 2,305
CRCW06034K70FKEA Thick Film Resistors - SMD 276,833
Real Time Availability
Stock:
1,190 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$5.33
25:
$3.69
50:
$2.52
Reel of 75
To purchase full reel, order in multiples of 75:
75:
$2.52
100:
$2.45
500:
$2.42
$2.18
$2.03

To add to a project, please Log In.

162617299 197847692 193061662 114520124 175708434 147914401 106889023 188492425 128534242 128538014Alternative Packaging