|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX17435ETG
Manufacturer Part #:

MAX17435ETG+

Manufacturer:

Description:
Battery Management High f SMBus Battery Charger
Mouser Online Catalog Page 554, Mouser Online Catalog
PDF Page 554, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: Li-Ion, NiCD, NiMH
Output Voltage: 4.095 V to 19.2 V
Output Current: 8.064 A
Operating Supply Voltage: 8 V to 26 V
Operating Supply Current: 1.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TQFN-24
Packaging: Tube
Brand: Maxim Integrated
Charge Safety Timers: Charge Safety Timers
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.666 W
Series: MAX17435
Factory Pack Quantity: 75
Temperature Monitoring: Temperature Monitoring
UVLO Stop Threshold: 3.9 V
Part # Aliases: MAX17435
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX17435ETGT MAX17435ETG+T Reel In Stock $4.14 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1932258-1 USB Connectors 9,919
FT230XQ-R USB Interface IC 21,193
AD7984BRMZ Analog to Digital Converters - ADC 190
S29AL016J70TFI010 Flash Memory 15,097
S29GL032N90TFI040 Flash Memory 11,279
ZX62-B-5PA(11) USB Connectors 19,198
ZX62D-B-5PA8 USB Connectors 22,781
NFE61PT472C1H9L Feed Through Capacitors 15,115
8341-10ML Soldering Flux 685
53047-0710 Headers & Wire Housings 5,985
Real Time Availability
Stock:
1,870 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.57
25:
$10.91
50:
$10.29
100:
$7.46
250:
$7.22
500:
$7.04
$6.90

To add to a project, please Log In.


128995551 162390720 123225527 105300398 156959023 101098702 160482808 197847692 152536724 106889023 116838585 147914401 160641455 188492425 142582531Alternative Packaging