|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX17122ETL
Manufacturer Part #:

MAX17122ETL+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Multiple-Output Power-Supply
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-40
Output Voltage: 5 V
Output Current: 3.9 A
Input Voltage MAX: 16.5 V
Topology: Buck
Input Voltage MIN: 8 V
Switching Frequency: 750 kHz
Maximum Operating Temperature: + 85 C
Series: MAX17122
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 50
Type: Voltage Converter
Part # Aliases: MAX17122
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX17122ETLT MAX17122ETL+T Reel Non-Stocked Lead-Time 6 Weeks $3.21 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132169 RF Adapters - In Series 2,351
3055 BK005 Hook-up Wire 35
3055 RD005 Hook-up Wire 47
V23061B1007A401 General Purpose Relays 375
KBU1010 Bridge Rectifiers 885
MAX9591ETU+ LCD Gamma Buffers 488
C2012X5R1C106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,815
PHE13009/DG,127 Bipolar Transistors - BJT 2,081
Real Time Availability
Stock:
626,843 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$5.19
100:
$3.64
250:
$3.61
500:
$3.58
$3.54
$3.39

To add to a project, please Log In.

100363140 173480512 193265014 197847692Alternative Packaging