|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX17061ETI
Manufacturer Part #:

MAX17061ETI+

Manufacturer:

Description:
LED Lighting Drivers 8-String White LED Driver w/SMBus
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 1667 mW
Series: MAX17061
Factory Pack Quantity: 75
Supply Current - Max: 2 mA
Part # Aliases: MAX17061
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX17061ETIT MAX17061ETI+T Reel Factory Stock Available $3.21 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.10
25:
$5.82
50:
$4.07
100:
$4.00
250:
$3.74
500:
$3.60
$3.54
$3.39

To add to a project, please Log In.

147037330 121159121 197847692 151682008 170638211 174962586Alternative Packaging