|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX17047EVKIT#
Manufacturer Part #:

MAX17047EVKIT#

Manufacturer:

Description:
Power Management IC Development Tools EVAL KIT MAX17047 (M3 ALGORITHM)
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: Battery Management
Tool Is For Evaluation Of: MAX17047
Input Voltage: 2.5 V to 4.5 V
Output Voltage: 0.4 V
Brand: Maxim Integrated
Description/Function: Evaluation kit for a ModelGauge m3 fuel gauge
For Use With: MAX17047
Output Current: 200 nA
Packaging: Bulk
Series: MAX17047
Part # Aliases: 90-BT07K#B00 MAX17047
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,112
MAX17048G+ Battery Management 949
M95512-RDW6TP EEPROM 1,551
SN74CB3T3257PWR Multiplexer Switch ICs 6,431
SN74LVC8T245PWR Translation - Voltage Levels 7,410
TPS73633DCQR LDO Voltage Regulators 2,076
MAX17047G+ Battery Management 563
2269-0 Test Plugs & Test Jacks 1,346
03-06-1023 Pin & Socket Connectors 53,118
Real Time Availability
Not Available
Pricing (USD)

143503596 182666489 192564755 147914401