|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1698EUB
Manufacturer Part #:

MAX1698EUB+

Manufacturer:

Description:
LED Lighting Drivers Step-Up Current Regulator for LEDs
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX1698EUB+ Datasheet MAX1698EUB+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Brand: Maxim Integrated
High Level Output Current: 200 mA
Low Level Output Current: 200 mA
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 444 mW
Series: MAX1698
Factory Pack Quantity: 50
Supply Current - Max: 500 uA
Part # Aliases: MAX1698
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1698EUBT MAX1698EUB+T Reel In Stock $3.45 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM25011MY/NOPB Voltage Regulators - Switching Regulators 6,318
1-338088-3 Modular Connectors / Ethernet Connectors 1,277
RTR030N05TL MOSFET 9,396
PMEG6010CEJ,115 Schottky Diodes & Rectifiers 12,318
ISL3330IAZ RS-422/RS-485 Interface IC 679
CDRH5D18NP-100NC Fixed Inductors 6,909
ESDCAN24-2BLY ESD Suppressors 14,071
SK310A-TP Schottky Diodes & Rectifiers 25,222
TLV70012DDCR LDO Voltage Regulators 4,785
PESD5V0U4BW,115 TVS Diode Arrays 6,881
Real Time Availability
Stock:
724 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.63
25:
$2.62
50:
$2.53
100:
$1.90
250:
$1.70
500:
$1.63
$1.54
$1.48

To add to a project, please Log In.

147037330 121159121 197847692 170638211 147914401 151682008 167623012 128534242 134489215 146259450 174962586Alternative Packaging