Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX16969EVKIT+
Manufacturer Part #:

MAX16969EVKIT+

Manufacturer:

Description: Switch IC Development Tools MAX16969 Eval Kit
 
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: USB Power Switches
Tool Is For Evaluation Of: MAX16969
Operating Supply Voltage: 4.75 V to 5.25 V
Brand: Maxim Integrated
Description/Function: Evaluation Kit for the MAX16969
For Use With: MAX16969
Interface Type: USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX16969EV
Part # Aliases: MAX16969EV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.63
  2: $49.82
  5: $49.01
  10: $48.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEE-FT1H331AP
Aluminum Electrolytic Capacitors - SMD 330uF 50vol ...
Panasonic
1: $1.27
MAX6102EUR+T
Voltage References uPower Low-Dropout Voltage Ref
Maxim Integrated
1: $0.93
SN75DP130SSRGZR
Display Interface IC DisplayPort v1.2 Re Driver
Texas Instruments
1: $4.41
MSR516NR
Audio Indicators & Alerts CONSTANT, 5-16VDC XLOUD, ...
Mallory Sonalert
1: $5.28
2016L030DR
Resettable Fuses - PPTC 60V 2016 .300A SURF MOUNT
Littelfuse
1: $0.62
DP1RD20JQ1R400
HDMI, Displayport & DVI Connectors Display Port Rc ...
JAE Electronics
1: $3.11
FSUSB74MPX
USB Switch ICs Hi-Speed USB2 SW/MUX
Fairchild Semiconductor
1: $1.57
FDD5614P
MOSFET 60V P-Ch PowerTrench
Fairchild Semiconductor
1: $0.66
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
KMS231GLFS
Tactile Switches Switch Tact Spst-No Mom Smt Gull
C&K Components
1: $0.35
SRN8040-330M
Fixed Inductors 33uH 20% SMD 8040
Bourns
1: $0.58
HFBR-RNS005Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 5 MTRS R ...
Avago Technologies
1: $10.54
6E17C009SAJ220
D-Sub Standard Connectors R/A 9P D-SUB 318"
Amphenol Commercial Products
1: $3.69
4634-6200
Headers & Wire Housings 34P OPEN END PLUG W/ SHORT ...
3M Electronic Solutions Division
1: $8.50
87439-0401
Headers & Wire Housings 1.5mm Rcpt Hsg Nyl B cpt H ...
Molex
1: $0.28
43045-0828
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Molex
1: $2.81
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
ERJ-6ENF1003V
Thick Film Resistors - SMD 0805 100Kohms 1% Tol
Panasonic
1: $0.11
1-1734742-4
FFC & FPC Connectors .5 FPC VT ZIF Type-A
TE Connectivity
1: $1.10
144969-1
Automotive Connectors MQS RECEPTACLE
TE Connectivity / AMP
1: $0.16


147914401 192564755 197847692 153566726