|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16956EVKIT#
Manufacturer Part #:

MAX16956EVKIT#

Manufacturer:

Description:
Power Management IC Development Tools MAX16956 Eval Kit
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: DC/AC Switching Converters
Tool Is For Evaluation Of: MAX16956
Input Voltage: 3.5 V to 36 V
Output Voltage: 1 V to 10 V
Brand: Maxim Integrated
Description/Function: MAX16956 evaluation kit
For Use With: MAX16956
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 300 mA
Packaging: Bulk
Series: MAX16956
Part # Aliases: MAX16956
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX16956AUBF/V+ Voltage Regulators - Switching Regulators 472
MAX16956AUBC/V+ Voltage Regulators - Switching Regulators 200
ImageMfr. Part #DescriptionStock 
TFBS4711-TR3 Infrared Transceivers 3,070
ASE-11.0592MHZ-L-C-T Standard Clock Oscillators 431
MCP2150-I/SS I/O Controller Interface IC 86
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$345.00

To add to a project, please Log In.

147914401 153566726 192564755 197847692