|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16956AUBF/V+
Manufacturer Part #:

MAX16956AUBF/V+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 36V, 300mA, Mini Buck Converter with 2uA Iq
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Output Voltage: 1 V to 10 V
Output Current: 300 mA
Number of Outputs: 1 Output
Input Voltage MAX: 36 V
Topology: Buck
Input Voltage MIN: 3.5 V
Switching Frequency: 2.1 MHz
Maximum Operating Temperature: + 125 C
Series: MAX16956
Brand: Maxim Integrated
Development Kit: MAX16956EVKIT#
Load Regulation: 1 %
Minimum Operating Temperature: - 40 C
Operating Supply Current: 32 uA
Packaging: Tube
Factory Pack Quantity: 50
Type: Mini Buck Converters
Part # Aliases: MAX16956
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX16956EVKIT# Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
GCM21BR70J106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,650
TPA3112D1PWPR Audio Amplifiers 6,947
BAV99-7-F Diodes - General Purpose, Power, Switching 85,432
CRCW12060000Z0EAHP Thick Film Resistors - SMD 51,818
CRCW12061K00FKEAHP Thick Film Resistors - SMD 8,950
GRM155R71E473JA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,197
C1608X5R1H224K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,713
GCM21BR72A473KA37L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,796
NVR4003NT3G MOSFET 13,965
C8051F901-D-GM 8-bit Microcontrollers - MCU 83
Real Time Availability
Stock:
472 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 472 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$4.88
25:
$4.43
50:
$4.16
100:
$3.33
250:
$3.27

To add to a project, please Log In.

125552217 197847692 106889023 147914401 158451729 188492425 128534242 128538014 198460789