|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16932ATIU/V+
Manufacturer Part #:

MAX16932ATIU/V+

Manufacturer:

Description:
Switching Controllers 2.2MHz 36V Dual Buck 20uA Quiescent Crnt
Mouser Online Catalog Page 559, Mouser Online Catalog
PDF Page 559, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Dual Buck
Number of Outputs: 2 Output
Switching Frequency: 2.2 MHz
Duty Cycle - Max: 95 %
Output Voltage: 5 V, 3.3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dual buck synchronous step-down controller
Development Kit: MAX16932EVKIT#
Isolation: Non-Isolated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 8 uA
Operating Supply Voltage: 36 V
Product: Voltage Controllers
Series: MAX16932
Shutdown: Yes
Factory Pack Quantity: 60
Synchronous Pin: Yes
Part # Aliases: MAX16932
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16932ATIU/V+T MAX16932ATIU/V+T Reel Non-Stocked Lead-Time 16 Weeks $4.39 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX16932EVKIT# Power Management IC Development Tools 1
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.40
25:
$5.78
50:
$5.35
100:
$4.96
500:
$4.75
$4.54

To add to a project, please Log In.


This product is also available in:
197847692 147914401 188492425 106889023 111699911 136171669Alternative Packaging