|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16930ATLS/V+
Manufacturer Part #:

MAX16930ATLS/V+

Manufacturer:

Description:
Switching Controllers 2MHz, 36V, Dual Buck with Preboost
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Number of Outputs: 2 Output
Switching Frequency: 2.2 MHz
Duty Cycle - Max: 95 %
Input Voltage: 3.5 V to 36 V
Output Voltage: 3.3 V, 5 V
Output Current: 10 A
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-40
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX16930EVKIT#
Minimum Operating Temperature: - 40 C
Series: MAX16930
Shutdown: Yes
Factory Pack Quantity: 50
Part # Aliases: MAX16930
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX16930EVKIT# Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
LM3409QHVMY/NOPB LED Lighting Drivers 1,466
C0603C102K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 267,850
12065C104J4Z2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,193
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 85 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$8.95
25:
$8.14
50:
$7.63

To add to a project, please Log In.

197847692 128534242 136171669 106889023 111699911 147914401 188492425 188620915