|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16909RAUE/V+
Manufacturer Part #:

MAX16909RAUE/V+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 36V 220kHz to 1MHz Step-Down
Mouser Online Catalog Page 559, Mouser Online Catalog
PDF Page 559, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 36 V
Switching Frequency: 220 kHz to 1 MHz
Output Voltage: 5 V, 1 V to 10 V
Output Current: 3 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: Maxim Integrated
Input Voltage MIN: 3.5 V
Load Regulation: 0.5 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX16909R
Factory Pack Quantity: 96
Type: Voltage Converter
Part # Aliases: MAX16909R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16909RAUE/V+T MAX16909RAUE/V+T Reel Non-Stocked Lead-Time 6 Weeks $1.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BSM152SQ2L Common Mode Filters / Chokes 349
BNO055 IMUs - Inertial Measurement Units 5,975
ULINK2 JTAG Debuggers 99
ADUM4160BRWZ Digital Isolators 3,808
B340A-13-F Schottky Diodes & Rectifiers 169,210
MAX1771ESA+ Switching Controllers 4,686
S29GL01GP11TFIR10 Flash Memory 1,056
ADP5034ACPZ-R7 Voltage Regulators - Switching Regulators 3,290
TMS-SCE-1/8-2.0-9 Wire Identification 30,800
T90S1D12-24 General Purpose Relays 3,450
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.24
25:
$4.37
50:
$4.13
100:
$3.16
250:
$2.89
500:
$2.88
$2.82

To add to a project, please Log In.


121624512 199395570 131650899 131864458 131864458 138330379 154688192 145376927 175779666 129067936 110087055 146182906 147914401 188492425 106889023 158451729 153995796 197847692Alternative Packaging