|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16840ATB+T
Manufacturer Part #:

MAX16840ATB+T

Manufacturer:

Description:
LED Lighting Drivers w/Integrated MOSFET for MR16 & Other
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX16840ATB+T Datasheet MAX16840ATB+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 12 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX16840
Factory Pack Quantity: 2500
Part # Aliases: MAX16840
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 348
LD2981ABM50TR LDO Voltage Regulators 8,938
CRCW06031K00FKEA Thick Film Resistors - SMD 648,380
BC817-40,215 Bipolar Transistors - BJT 103,745
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,714
GRM188R71E474KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 91,705
GRM188R71H102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 255,856
nRF51822-QFAB-R7 RF System on a Chip - SoC 6,615
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 103,849
ETS Soldering Irons 9
Real Time Availability
Stock:
6,466 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.64
25:
$2.80
50:
$2.66
100:
$2.45
250:
$2.32
500:
$2.24
$1.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.69
$1.65
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161528349 167299731 197847692 174755586 146259450 170638211 120067936 121159121 128534242 174962586 147914401 151682008 167623012