Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX16836ATE
Manufacturer Part #:

MAX16836ATE+

Manufacturer:

Description:
LED Lighting Drivers 350mA HB w/PWM Dim & 5V Regulator
Mouser Online Catalog Page 104, Mouser Online Catalog
PDF Page 104, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6.5 V to 40 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 2666.7 mW
Series: MAX16836
Factory Pack Quantity: 60
Part # Aliases: MAX16836
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16836ATET MAX16836ATE+T Reel Non-Stocked Lead-Time 6 Weeks $1.41 1960
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 60 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.47
  25: $2.64
  50: $2.35
  100: $1.66
  500: $1.59
  1,000: $1.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX16836EVKIT+
LED Lighting Development Tools MAX16836 Eval Kit
Maxim Integrated
1: $31.88


120067936 146259450 174962586 197847692 147914401 151682008 167623012 170638211 174755586 147037330 121159121Alternative Packaging