|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16832CASA
Manufacturer Part #:

MAX16832CASA+

Manufacturer:

Description:
LED Lighting Drivers Ic Led Drvr High Bright
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6 V to 65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 1860.5 mW
Series: MAX16832C
Factory Pack Quantity: 100
Supply Current - Max: 1.5 mA
Part # Aliases: MAX16832C
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16832CASAT MAX16832CASA+T Reel Factory Stock Available $4.67 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX16832CEVKIT+ LED Lighting Development Tools 2
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 180,035
AT89C2051-24PU 8-bit Microcontrollers - MCU 21,615
DV244005 Emulators / Simulators 13
MAX6325CSA+ Voltage References 1,977
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 337
925856-1 Terminals 67,250
MAX1615EUK+T Linear Voltage Regulators 4,128
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 85,107
LQH44PN100MP0L Fixed Inductors 4,155
MAX9788ETI+ Audio Amplifiers 86
Real Time Availability
Stock:
2,953 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.74
25:
$4.03
50:
$3.80
100:
$2.68
250:
$2.67
$2.60

To add to a project, please Log In.


116605816 149419033 121159121 147914401 174962586 174755586 146259450 170638211 197847692 120067936 151682008 167623012Alternative Packaging