|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16826ATJ+
Manufacturer Part #:

MAX16826ATJ+

Manufacturer:

Description:
LED Lighting Drivers Prog 4-String HB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 4.75 V to 24 V
Operating Frequency: 100 kHz to 1 MHz
Output Current: 15 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-32
Brand: Maxim Integrated
Packaging: Tube
Series: MAX16826
Factory Pack Quantity: 60
Part # Aliases: MAX16826
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16826ATJ+T MAX16826ATJ+T Reel Non-Stocked Lead-Time 6 Weeks $1.95 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDC1610MT-01 Audio Indicators & Alerts 585
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
TLC59116IPWR LED Lighting Drivers 1,528
HSMF-C113 Standard LEDs - SMD 11,325
597D476X9050Z2T Tantalum Capacitors - Solid SMD 1,102
GA355DR7GF472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,929
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 238,867
AD5292BRUZ-20 Digital Potentiometer ICs 739
SER1390-473MLB Fixed Inductors 133
Real Time Availability
Stock:
56 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.36
25:
$3.84
50:
$2.89
100:
$2.56
250:
$2.54
$2.49
$2.48
$2.35

To add to a project, please Log In.

187082474 147037330 157327804 121159121 122262739 128534242 146259450 174962586 120067936 174755586 197847692 147914401 151682008 167623012 170638211Alternative Packaging