Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX16824AUE/V
Manufacturer Part #:

MAX16824AUE/V+

Manufacturer:

Description: LED Lighting Drivers 3Ch Linear HB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6.5 V to 28 V
Output Current: 150 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 2089 mW
Series: MAX16824
Factory Pack Quantity: 96
Part # Aliases: MAX16824
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16824AUE/VT MAX16824AUE/V+T Reel Non-Stocked Lead-Time 6 Weeks $2.22 2005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
374 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 374 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.62
  25: $4.15
  50: $2.93
  100: $2.87
  250: $2.76
  500: $2.58
  1,000: $2.55
  2,000: $2.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms 0.1% ...
Panasonic
1: $0.63
FXLP34P5X
Buffers & Line Drivers 1-Bit Translator Unidirecti ...
Fairchild Semiconductor
1: $0.64
OP270GPZ
Precision Amplifiers VERY LOW-NOISE PRECISION
Analog Devices
1: $5.81
TNPW060340K0BEEA
Thin Film Resistors - SMD 40Kohms .1% 25ppm
Vishay
1: $0.48
LM385BZ-2.5G
Voltage References V-REG DIODE
ON Semiconductor
1: $0.69
C503B-GAS-CB0F0791
Standard LEDs - Through Hole Green Round LED
Cree, Inc.
1: $0.24
74LVC1G79GW,125
Flip Flops 3.3V PICOGATE D-TYPE
NXP Semiconductors
1: $0.47
DS1099U-LU+
Programmable Oscillators Low-Frequency Dual EconOs ...
Maxim Integrated
1: $1.58
C5SMF-GJS-CV0Y0792
Standard LEDs - Through Hole 100/40DG GR STNDOF BR ...
Cree, Inc.
1: $0.30
C503B-GAN-CC0D0891
Standard LEDs - Through Hole Green Round LED
Cree, Inc.
1: $0.26


147037330 121159121 147914401 120067936 146259450 174962586 197847692 151682008 167623012 170638211 174755586Alternative Packaging