Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX16824AUE
Manufacturer Part #:

MAX16824AUE+

Manufacturer:

Description:
LED Lighting Drivers 3Ch Linear HB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6.5 V to 28 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 1500 mW
Series: MAX16824
Factory Pack Quantity: 96
Part # Aliases: MAX16824
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16824AUET MAX16824AUE+T Reel Factory Stock Available $1.78 1860
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCT Voltage Regulators - Switching Regulators 1,101
MCP2551-I/SN Network Controller & Processor ICs 28,169
BTS724G Power Switch ICs - Power Distribution 8,522
MCP6021T-E/OT Operational Amplifiers - Op Amps 14,935
INA200AIDGKR Current & Power Monitors & Regulators 2,614
LM139ADR Analog Comparators 653
TPS79418DCQR LDO Voltage Regulators 1,893
EEE-FK1H102AM Aluminum Electrolytic Capacitors - SMD 3,851
LW E6SG-AABA-JKPL-1-Z Standard LEDs - SMD 10,948
5GTH93501 Illuminated Tactile Switches 118
Real Time Availability
Stock:
393 Can Ship Immediately

On Order: 576 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.11
  25: $2.88
  50: $2.72
  100: $1.98
  250: $1.90
  500: $1.89
  1,000: $1.86

To add to a project, please Log In.


147037330 121159121 147914401 151682008 167623012 170638211 120067936 174755586 197847692 146259450 174962586Alternative Packaging