|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16822BASA
Manufacturer Part #:

MAX16822BASA+

Manufacturer:

Description:
LED Lighting Drivers 2MHz HB w/MOSFET & HSide Crnt Sense
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6.5 V to 65 V
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 588.2 mW
Series: MAX16822B
Factory Pack Quantity: 100
Supply Current - Max: 350 uA
Part # Aliases: MAX16822B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16822BASAT MAX16822BASA+T Reel Non-Stocked Lead-Time 6 Weeks $1.08 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX16822BEVKIT+ LED Lighting Development Tools 5
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 3,546
ADG1419BCPZ-REEL7 Analog Switch ICs 3,674
MAX485CSA+ RS-422/RS-485 Interface IC 2,487
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,327
LXML-PWC1-0100 High Power LEDs - White 16,611
2-36160-1 Terminals 10,395
1206L012WR Resettable Fuses - PPTC 32,092
SMBJ28A TVS Diodes - Transient Voltage Suppressors 6,285
ERJ-8RQFR62V Current Sense Resistors - SMD 6,959
ERJ-U08J472V Thick Film Resistors - SMD 7,022
Real Time Availability
Stock:
1,054 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.76
25:
$2.04
50:
$1.99
100:
$1.88
250:
$1.42
500:
$1.36
$1.25
$1.24
$1.23

To add to a project, please Log In.

147914401 174962586 128534242 151682008 167623012 170638211 121159121 146259450 197847692Alternative Packaging