|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX16821BATI
Manufacturer Part #:

MAX16821BATI+

Manufacturer:

Description:
LED Lighting Drivers Synchronous HB w/Rapid Current Puls
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 4.75 V to 28 V
Maximum Supply Current: 5.5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Brand: Maxim Integrated
High Level Output Current: 4 A
Low Level Output Current: 4 A
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 2758 mW
Series: MAX16821B
Factory Pack Quantity: 60
Part # Aliases: MAX16821B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16821BATIT MAX16821BATI+T Reel Factory Stock Available $3.02 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EA DOGM128W-6 LCD Graphic Display Modules & Accessories 6,125
1376109-1 Automotive Connectors 144,293
PDS5100-13 Schottky Diodes & Rectifiers 18,950
BAT54C Schottky Diodes & Rectifiers 78,083
SN6501QDBVRQ1 Isolated DC/DC Converters 1,808
ERZ-VF2M201 Varistors 2,502
DF11-12DP-2DS(24) Headers & Wire Housings 11,576
C1608C0G1H102F080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,666
2N3819 RF JFET Transistors 19,643
MX19002S51 Automotive Connectors 4,067
Real Time Availability
Stock:
726 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.65
  25: $5.36
  50: $5.06
  100: $3.85
  250: $3.55
  500: $3.53
  1,000: $3.47

To add to a project, please Log In.


147037330 121159121 197847692 147914401 151682008 167623012 174755586 120067936 174962586 146259450 170638211Alternative Packaging