|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16820ATTT
Manufacturer Part #:

MAX16820ATT+T

Manufacturer:

Description:
LED Lighting Drivers 2MHz HB w/HSide Crnt Sense & 5000:1 Dim
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX16820ATT+T Datasheet MAX16820ATT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 4.5 V to 28 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TDFN-6
Brand: Maxim Integrated
High Level Output Current: 0.5 mA
Low Level Output Current: 1 A
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 1454 mW
Series: MAX16820
Factory Pack Quantity: 2500
Supply Current - Max: 425 uA
Part # Aliases: MAX16820
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX16820EVKIT+ LED Lighting Development Tools 2
ImageMfr. Part #DescriptionStock 
ATTINY13A-SSU 8-bit Microcontrollers - MCU 2,437
PDS1040L-13 Schottky Diodes & Rectifiers 7,954
TMK316BBJ226ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,650
DMG3420U-7 MOSFET 15,375
LRC-LR2512LF-01-R033-F Current Sense Resistors - SMD 3,715
ERJ-3EKF1912V Thick Film Resistors - SMD 170,742
ERJ-3EKF3602V Thick Film Resistors - SMD 145,746
ERJ-3EKF4701V Thick Film Resistors - SMD 622,448
MC78LC40NTRG LDO Voltage Regulators 2,036
SRP1265A-6R8M Fixed Inductors 875
Real Time Availability
Stock:
3,567 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.00
25:
$1.53
50:
$1.46
100:
$1.43
250:
$1.38
500:
$1.23
$0.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.976
$0.952
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147037330 121159121 197847692 147914401 174755586 167623012 128534242 151682008 170638211 120067936 146259450 174962586