|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16819ATTT
Manufacturer Part #:

MAX16819ATT+T

Manufacturer:

Description:
LED Lighting Drivers 2MHz HB w/HSide Crnt Sense & 5000:1 Dim
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX16819ATT+T Datasheet MAX16819ATT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 4.5 V to 28 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TDFN-6
Brand: Maxim Integrated
High Level Output Current: 0.5 mA
Low Level Output Current: 1 A
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 1454 mW
Series: MAX16819
Factory Pack Quantity: 2500
Supply Current - Max: 425 uA
Part # Aliases: MAX16819
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,434
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,092
AT90CAN64-16AU 8-bit Microcontrollers - MCU 1,942
MCP2551-I/SN CAN Interface IC 24,037
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,822
ATMEGA64-16AU 8-bit Microcontrollers - MCU 525
MAX202CDR RS-232 Interface IC 4,101
DS1E-S-DC5V Low Signal Relays - PCB 458
ERA-3AEB122V Thin Film Resistors - SMD 5,560
C1206C510J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,723
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.00
25:
$1.53
50:
$1.46
100:
$1.34
250:
$1.27
500:
$1.23
$0.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.923
$0.901
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199088328 187731246 149419033 116605816 191336779 147037330 121159121 197847692 120067936 128534242 174962586 146259450 170638211 174755586 147914401 151682008 167623012