Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX16818ETI
Manufacturer Part #:

MAX16818ETI+

Manufacturer:

Description: LED Lighting Drivers 1.5MHz 30A w/Rapid LED Current Pulsing
Mouser Online Catalog Page 104, Mouser Online Catalog
PDF Page 104, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 7 V to 28 V
Maximum Supply Current: 5.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Brand: Maxim Integrated
High Level Output Current: 4 A
Low Level Output Current: 4 A
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 2758 mW
Series: MAX16818
Factory Pack Quantity: 60
Part # Aliases: MAX16818
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16818ETIT MAX16818ETI+T Reel Non-Stocked Lead-Time 6 Weeks $2.87 1945
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
194 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.04
  25: $4.87
  50: $4.60
  100: $3.31
  250: $3.23
  500: $3.16
  1,000: $3.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX16818EVKIT+
LED Lighting Development Tools MAX16818 Eval Kit
Maxim Integrated
1: $33.26
NRS4018T2R2MDGJ
Fixed Inductors INDCTR LW PROFL WND 2.2uH 20%
Taiyo Yuden
1: $0.37
LMP8645MKE/NOPB
Current Sense Amplifiers Prec Hi Vtg Crnt Sense Am ...
Texas Instruments
1: $2.81
LMR10515XMF/NOPB
Voltage Regulators - Switching Regulators SIMPLE S ...
Texas Instruments
1: $1.13
87758-0816
Headers & Wire Housings VERT HEADER 8P Lead Free
Molex
1: $0.82
HSMF-C165
Standard LEDs - SMD Grn/Red Bi-Color
Avago Technologies
1: $0.39
87760-0416
Headers & Wire Housings R/A HEADER 4P Lead Free
Molex
1: $0.62
2-1445098-2
Pin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ...
TE Connectivity / AMP
1: $0.67
JSX-1000
D-Sub Tools & Hardware 4-40 FEMALE HEX. JACK SCREW
Kycon
1: $0.32
MPZ1608D101B
EMI Filter Beads, Chips & Arrays 0603 100ohms 100M ...
TDK
1: $0.10
LMR10515XMFE/NOPB
Voltage Regulators - Switching Regulators SIMPLE S ...
Texas Instruments
1: $1.31


167623012 197847692 147914401 151682008 170638211 121159121 134489215 146259450 174962586Alternative Packaging