|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16803ATE
Manufacturer Part #:

MAX16803ATE+

Manufacturer:

Description:
LED Lighting Drivers 350mA HB LED Drvr w/PWM Dim and 5V Reg
Mouser Online Catalog Page 110, Mouser Online Catalog
PDF Page 110, PDF Catalog Page
MAX16803ATE+ Datasheet MAX16803ATE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6.5 V to 40 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Brand: Maxim Integrated
High Level Output Current: 350 mA
Low Level Output Current: 35 mA
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 2666.7 mW
Series: MAX16803
Factory Pack Quantity: 60
Supply Current - Max: 1.4 mA
Part # Aliases: MAX16803
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16803ATE+T MAX16803ATE+T Reel In Stock $5.97 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT54S Schottky Diodes & Rectifiers 34,178
315610050500871+ Memory Card Connectors 719
CRCW04021K00FKED Thick Film Resistors - SMD 676,660
LM2577S-ADJ/NOPB Voltage Regulators - Switching Regulators 412
RHA1C151MCN1GS Aluminum Organic Polymer Capacitors 6,646
ERJ-2RKF2372X Thick Film Resistors - SMD 81,108
CRCW0402191KFKED Thick Film Resistors - SMD 73,752
CRCW04024K70JNED Thick Film Resistors - SMD 282,830
C0402C100J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 180,346
Real Time Availability
Stock:
286 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.97
25:
$5.23
50:
$4.63
100:
$3.49
250:
$3.24
500:
$3.22
$3.17
$3.05

To add to a project, please Log In.

147037330 121159121 146259450 170638211 197847692 174755586 120067936 128534242 151682008 167623012 147914401 174962586Alternative Packaging