|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1668MEE
Manufacturer Part #:

MAX1668MEE+

Manufacturer:

Description:
Board Mount Temperature Sensors MultiCh Remote Local
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAX1668MEE+ Datasheet MAX1668MEE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Accuracy: +/- 3.5 C to +/- 5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Product: Sensor with Alert
Brand: Maxim Integrated
Operating Supply Current: 700 uA
Packaging: Tube
Pd - Power Dissipation: 667 mW
Series: MAX1668
Factory Pack Quantity: 100
Part # Aliases: MAX1668
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1668MEET MAX1668MEE+T Reel Non-Stocked Lead-Time 6 Weeks $4.04 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,134
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 266,502
0805YC475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,533
MAX3232EUE+ RS-232 Interface IC 2,296
BSS138 MOSFET 120,160
SN74LVCH16T245DGGR Translation - Voltage Levels 2,969
TNPW040222K1BEED Thin Film Resistors - SMD 12,251
MPZ1608S221A EMI Filter Beads, Chips & Arrays 139,271
LTST-C190CKT Standard LEDs - SMD 35,837
SN74LVC07AIPWREP Buffers & Line Drivers 2,663
Real Time Availability
Stock:
166 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.05
25:
$20.31
50:
$19.57
100:
$13.53
250:
$13.47
500:
$12.38
$11.62

To add to a project, please Log In.

141071272 141411018 100300003 197847692 109217377 126916482 128996964 142336017 147914401 180528314 194707424 195346910 103643850 144949695 153282410 188349570 189014863Alternative Packaging