Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1619MEE+
Manufacturer Part #:

MAX1619MEE+

Manufacturer:

Description: Board Mount Temperature Sensors Remote/Local Temp Sensor w Dual Alarm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Accuracy: +/- 3.5 C to +/- 5 C
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: QSOP-16
Brand: Maxim Integrated
Digital Output - Number of Bits: 7 bit
Packaging: Tube
Series: MAX1619
Factory Pack Quantity: 100
Part # Aliases: MAX1619
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1619MEE+T MAX1619MEE+T Reel Factory Stock Available $5.09 1995
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
653 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.81
  25: $9.75
  50: $8.63
  100: $5.91
  500: $5.76
  1,000: $5.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SRN4026-2R2Y
Fixed Inductors 2.2uH 30% SMD 4026
Bourns
1: $0.33
C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.65
SN74LVCC3245APWR
Translation - Voltage Levels Tri-State Octal Bus
Texas Instruments
1: $1.22
LM2731XMF/NOPB
Voltage Regulators - Switching Regulators 0.6/1.6M ...
Texas Instruments
1: $2.59
SN74LVC2G32DCTR
Logic Gates Dual 2-Input Pos
Texas Instruments
1: $0.57
NUP4102XV6T1G
TVS Diode Arrays MI ZNR QUAD ARRY
ON Semiconductor
1: $0.48
1N4148WS
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.13
S29GL128P90TFIR20
Flash 128Mb 3V 90ns Parallel NOR Flash
Spansion
1: $3.12
NB6L14SMNG
Clock Buffer CZ4 DIFF IN LVDS OUT
ON Semiconductor
1: $6.29
MIC5235-1.8YM5 TR
LDO Voltage Regulators High Vin, Low Iq Regulator ...
Micrel
1: $1.10
SN74LVC1G04DBVR
Inverters Single
Texas Instruments
1: $0.49
SMAJ6.0A-TR
TVS Diodes - Transient Voltage Suppressors 400W 6. ...
STMicroelectronics
1: $0.52
SN74LVC1G19DBVR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.39
SN74LVC2G126DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.57
0805CS-821XGLB
Fixed Inductors RF Chip Inductor 820 nH 2 % 0.18 A
Coilcraft
0: $0.00
0805CS-820XGLB
Fixed Inductors RF Chip Inductor 82 nH 2 % 0.4 A
Coilcraft
0: $0.00
MAX3089EESD+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $2.86
ERA-3AEB511V
Thin Film Resistors - SMD 0603 1/10W 510ohms
Panasonic
1: $0.63
ISL8201MIRZ
Non-Isolated DC/DC Converters STAND ALONE 10A DC/D ...
Intersil
1: $25.06
MC7805BDTG
Linear Voltage Regulators 5V 1A Postive
ON Semiconductor
1: $0.69


142336017 109217377 153282410 194707424 195346910 126916482 180528314 100300003 144949695Alternative Packaging