|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1617AMEE
Manufacturer Part #:

MAX1617AMEE+

Manufacturer:

Description:
Board Mount Temperature Sensors Remote/Local w/SMBus Serial Interface
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAX1617AMEE+ Datasheet MAX1617AMEE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Product: Sensor with Alert
Brand: Maxim Integrated
Operating Supply Current: 700 uA
Packaging: Tube
Pd - Power Dissipation: 667 mW
Series: MAX1617A
Factory Pack Quantity: 100
Part # Aliases: MAX1617A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1617AMEET MAX1617AMEE+T Reel On Order $10.53 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
1747981-1 HDMI, Displayport & DVI Connectors 3,139
1888247-1 I/O Connectors 4,862
TPS51200DRCT LDO Voltage Regulators 6,963
T530X477M006ATE010 Tantalum Capacitors - Polymer SMD 4,377
A-1JB RF Connectors / Coaxial Connectors 25,905
2007263-1 I/O Connectors 416
SN74LVC2T45DCUR Translation - Voltage Levels 17,869
1N4148W-7-F Diodes - General Purpose, Power, Switching 276,461
ABM10-25.000MHZ-D30-T3 Crystals 1,809
Real Time Availability
Stock:
461 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.00
25:
$20.76
50:
$17.80
100:
$13.84
250:
$12.49
500:
$12.28
$11.52

To add to a project, please Log In.

189014863 109217377 126916482 128996964 144949695 147914401 153282410 180528314 188349570 194707424 100300003 141071272 141411018 197847692 103643850 142336017 195346910Alternative Packaging