|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16128UAACAC+
Manufacturer Part #:

MAX16128UAACAC+

Manufacturer:

Description:
Surge Suppressors Load-Dump/Reverse-V Protection Circuit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Voltage Rating: 12 V
Current Rating: 260 uA
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Package / Case: UMAX-8
Brand: Maxim Integrated
Capacitance: 10 uF
Mounting: SMD/SMT
Packaging: Tube
Series: MAX16128
Factory Pack Quantity: 50
Part # Aliases: MAX16128
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16128UAACAC+T MAX16128UAACAC+T Reel Non-Stocked Lead-Time 6 Weeks $1.42 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP6001T-I/OT Operational Amplifiers - Op Amps 42,646
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,135
293D106X9035C2TE3 Tantalum Capacitors - Solid SMD 30,239
ES1D Rectifiers 46,463
ATTINY24A-SSU 8-bit Microcontrollers - MCU 1,960
709296001002006 Headers & Wire Housings 78,984
TAJA106K016RNJ Tantalum Capacitors - Solid SMD 47,623
EEU-FC1E102 Aluminum Electrolytic Capacitors - Leaded 4,412
LPS6235-223MRB Fixed Inductors 621
PSMN011-60MLX MOSFET 1,526
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.19
25:
$2.16
50:
$2.05
100:
$1.57
250:
$1.49
500:
$1.44
$1.35
$1.30

To add to a project, please Log In.

153257584 156058099Alternative Packaging